
| IRLU024PBF | |
|---|---|
| DigiKey Part Number | IRLU024PBF-ND | 
| Manufacturer | |
| Manufacturer Product Number | IRLU024PBF | 
| Description | MOSFET N-CH 60V 14A TO251AA | 
| Customer Reference | |
| Detailed Description | N-Channel 60 V 14A (Tc) 2.5W (Ta), 42W (Tc) Through Hole TO-251AA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | IRLU024PBF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 60 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
| Rds On (Max) @ Id, Vgs | 100mOhm @ 8.4A, 5V | |
| Vgs(th) (Max) @ Id | 2V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 5 V | |
| Vgs (Max) | ±10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Supplier Device Package | TO-251AA | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,08000 € | 2,08 € | 
| 75 | 0,95653 € | 71,74 € | 
| 150 | 0,86260 € | 129,39 € | 
| 525 | 0,72910 € | 382,78 € | 
| 1.050 | 0,67130 € | 704,87 € | 
| Unit Price without VAT: | 2,08000 € | 
|---|---|
| Unit Price with VAT: | 2,57920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece