Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V1FM10-M3/I | |
|---|---|
DigiKey Part Number | 112-V1FM10-M3/ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V1FM10-M3/I |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10-M3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04676 € | 467,60 € |
| 20.000 | 0,03944 € | 788,80 € |
| 30.000 | 0,03890 € | 1.167,00 € |
| Unit Price without VAT: | 0,04676 € |
|---|---|
| Unit Price with VAT: | 0,05798 € |


