


V1FM10-M3/H | |
|---|---|
DigiKey Part Number | 112-V1FM10-M3/HTR-ND - Tape & Reel (TR) 112-V1FM10-M3/HCT-ND - Cut Tape (CT) 112-V1FM10-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10-M3/H |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,11080 € | 11,08 € |
| 500 | 0,08206 € | 41,03 € |
| 1.000 | 0,07276 € | 72,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04676 € | 140,28 € |
| 6.000 | 0,04287 € | 257,22 € |
| 9.000 | 0,04081 € | 367,29 € |
| 15.000 | 0,04013 € | 601,95 € |
| 21.000 | 0,03999 € | 839,79 € |
| 30.000 | 0,03941 € | 1.182,30 € |
| 75.000 | 0,03910 € | 2.932,50 € |
| 150.000 | 0,03740 € | 5.610,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |








