Parametric Equivalent

SMPZ3926B-M3/85A | |
|---|---|
DigiKey Part Number | SMPZ3926B-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPZ3926B-M3/85A |
Description | DIODE ZENER 11V 500MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 5.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09108 € | 910,80 € |
| 20.000 | 0,08401 € | 1.680,20 € |
| 30.000 | 0,08041 € | 2.412,30 € |
| 50.000 | 0,07637 € | 3.818,50 € |
| 70.000 | 0,07519 € | 5.263,30 € |
| Unit Price without VAT: | 0,09108 € |
|---|---|
| Unit Price with VAT: | 0,11294 € |


