SMPZ3926B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09108 €
Datasheet
Zener Diode 11 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPZ3926B-M3/84A

DigiKey Part Number
SMPZ3926B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPZ3926B-M3/84A
Description
DIODE ZENER 11V 500MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10667 €320,01 €
6.0000,09713 €582,78 €
9.0000,09226 €830,34 €
15.0000,08680 €1.302,00 €
21.0000,08356 €1.754,76 €
30.0000,08041 €2.412,30 €
75.0000,07519 €5.639,25 €
Manufacturers Standard Package
Unit Price without VAT:0,10667 €
Unit Price with VAT:0,13227 €