Parametric Equivalent



SMPC8.5A-M3/86A | |
|---|---|
DigiKey Part Number | SMPC8.5A-M3/86A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPC8.5A-M3/86A |
Description | TVS DIODE 8.5VWM 14.4VC TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,34157 € | 512,36 € |
| 3.000 | 0,31461 € | 943,83 € |
| 4.500 | 0,30088 € | 1.353,96 € |
| 7.500 | 0,28545 € | 2.140,88 € |
| 10.500 | 0,27734 € | 2.912,07 € |
| Unit Price without VAT: | 0,34157 € |
|---|---|
| Unit Price with VAT: | 0,42355 € |


