SMPC8.5A-M3/87A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,34157 €
Datasheet
TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A

SMPC8.5A-M3/87A

DigiKey Part Number
SMPC8.5A-M3/87A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPC8.5A-M3/87A
Description
TVS DIODE 8.5VWM 14.4VC TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
104.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.5000,28958 €1.882,27 €
13.0000,27734 €3.605,42 €
Manufacturers Standard Package
Unit Price without VAT:0,28958 €
Unit Price with VAT:0,35908 €