SMBJ64CA-E3/5B is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13798 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11921 €
Datasheet

Direct


Semtech Corporation
In Stock: 0
Unit Price: 0,23831 €
Datasheet

Direct


Bourns Inc.
In Stock: 5.540
Unit Price: 0,29000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 52.695
Unit Price: 0,30000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 11.005
Unit Price: 0,29000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.960
Unit Price: 0,36000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22591 €
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: 10,21963 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11921 €
Datasheet

Similar


YAGEO
In Stock: 2.850
Unit Price: 0,13000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,09180 €
Datasheet
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ64CA-E3/5B

DigiKey Part Number
SMBJ64CA-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ64CA-E3/5BGICT-ND - Cut Tape (CT)
SMBJ64CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ64CA-E3/5B
Description
TVS DIODE 64VWM 103VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,08348 €267,14 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,29700 €2,97 €
1000,18930 €18,93 €
5000,15232 €76,16 €
1.0000,13081 €130,81 €
Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
1000,18850 €18,85 €
5000,15236 €76,18 €
1.0000,13253 €132,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,59520 €