
SMBJ64CD-M3/I | |
|---|---|
DigiKey Part Number | SMBJ64CD-M3/IGITR-ND - Tape & Reel (TR) SMBJ64CD-M3/IGICT-ND - Cut Tape (CT) SMBJ64CD-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CD-M3/I |
Description | TVS DIODE 64VWM 102VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 102V Clamp 5.88A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 72.2V | |
Voltage - Clamping (Max) @ Ipp | 102V | |
Current - Peak Pulse (10/1000µs) | 5.88A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18500 € | 18,50 € |
| 500 | 0,15146 € | 75,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,12048 € | 385,54 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |




