SMAJ550HE3_A/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6.988
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16606 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 895
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14.670
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.891
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 18.628
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,13248 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9.900
Unit Price: 0,83000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ550HE3_A/I

DigiKey Part Number
SMAJ550HE3_A/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ550HE3_A/I
Description
TVS DIODE 495VWM 760VC DO214AC
Customer Reference
Detailed Description
760V Clamp 400mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
550V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
400mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
90pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types