SMAJ495A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 18.628
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 895
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.891
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14.670
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 9.900
Unit Price: 0,83000 €
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA
SMAJ_DO-214ACbi

SMAJ495A

DigiKey Part Number
SMAJ495ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ495A
Description
TVS DIODE 495VWM 760VC DO214AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ495A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
495V
Voltage - Breakdown (Min)
522V
Voltage - Clamping (Max) @ Ipp
760V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,13248 €1.324,80 €
15.0000,12860 €1.929,00 €
Unit Price without VAT:0,13248 €
Unit Price with VAT:0,16428 €