Parametric Equivalent
Parametric Equivalent
Similar



S1FLJ-GS18 | |
|---|---|
DigiKey Part Number | S1FLJ-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1FLJ-GS18 |
Description | DIODE STD 600V 700MA DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 700mA Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,04008 € | 2.004,00 € |
| 100.000 | 0,03721 € | 3.721,00 € |
| 150.000 | 0,03575 € | 5.362,50 € |
| Unit Price without VAT: | 0,04008 € |
|---|---|
| Unit Price with VAT: | 0,04970 € |




