Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
DO-219AB SFM

S07J-GS18

DigiKey Part Number
S07J-GS18GITR-ND - Tape & Reel (TR)
S07J-GS18GICT-ND - Cut Tape (CT)
S07J-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S07J-GS18
Description
DIODE STD 600V 700MA DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 600 V 700mA Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
S07J-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
700mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.8 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,16800 €1,68 €
1000,11540 €11,54 €
5000,09652 €48,26 €
1.0000,07491 €74,91 €
2.0000,07324 €146,48 €
5.0000,07162 €358,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05204 €520,40 €
20.0000,04753 €950,60 €
30.0000,04524 €1.357,20 €
50.0000,03964 €1.982,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €