PTV27B-M3/85A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.790
Unit Price: 0,35000 €
Datasheet
Zener Diode 28.9 V 600 mW ±7% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV27B-M3/85A

DigiKey Part Number
PTV27B-M3/85A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV27B-M3/85A
Description
DIODE ZENER 28.9V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 28.9 V 600 mW ±7% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
600 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08736 €873,60 €
20.0000,08053 €1.610,60 €
30.0000,07705 €2.311,50 €
50.0000,07313 €3.656,50 €
70.0000,07154 €5.007,80 €
Manufacturers Standard Package
Unit Price without VAT:0,08736 €
Unit Price with VAT:0,10833 €