
PTV27B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV27B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV27B-M3/84ACT-ND - Cut Tape (CT) 112-PTV27B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV27B-M3/84A |
Description | DIODE ZENER 28.9V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 600 mW ±7% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7% | |
Power - Max | 600 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,11016 € | 110,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08692 € | 260,76 € |
| 6.000 | 0,08518 € | 511,08 € |
| 9.000 | 0,07705 € | 693,45 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

