
P6SMB10A-E3/5B | |
|---|---|
DigiKey Part Number | P6SMB10A-E3/5BGITR-ND - Tape & Reel (TR) P6SMB10A-E3/5BGICT-ND - Cut Tape (CT) P6SMB10A-E3/5BGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB10A-E3/5B |
Description | TVS DIODE 8.55VWM 14.5V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB10A-E3/5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19010 € | 19,01 € |
| 500 | 0,14288 € | 71,44 € |
| 1.000 | 0,12763 € | 127,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,10723 € | 343,14 € |
| 6.400 | 0,09760 € | 624,64 € |
| 9.600 | 0,09268 € | 889,73 € |
| 16.000 | 0,08717 € | 1.394,72 € |
| 22.400 | 0,08390 € | 1.879,36 € |
| 32.000 | 0,08072 € | 2.583,04 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |










