MMSZ5243B-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.575
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06608 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04950 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8.956
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06723 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05374 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05666 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 172
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 673
Unit Price: 0,11000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,04576 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8.302
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 5.695
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 819
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 693
Unit Price: 0,40000 €
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5243B-G3-08

DigiKey Part Number
MMSZ5243B-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5243B-G3-08
Description
DIODE ZENER 13V 500MW SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03593 €538,95 €
Manufacturers Standard Package
Unit Price without VAT:0,03593 €
Unit Price with VAT:0,04455 €