


MMSZ5243C-E3-08 | |
|---|---|
DigiKey Part Number | MMSZ5243C-E3-08GITR-ND - Tape & Reel (TR) MMSZ5243C-E3-08GICT-ND - Cut Tape (CT) MMSZ5243C-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5243C-E3-08 |
Description | DIODE ZENER 13V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15340 € | 15,34 € |
| 500 | 0,11440 € | 57,20 € |
| 1.000 | 0,10183 € | 101,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08581 € | 257,43 € |
| 6.000 | 0,07773 € | 466,38 € |
| 9.000 | 0,07361 € | 662,49 € |
| 15.000 | 0,06898 € | 1.034,70 € |
| 21.000 | 0,06623 € | 1.390,83 € |
| 30.000 | 0,06357 € | 1.907,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |







