Parametric Equivalent

| BAT83S-TAP | |
|---|---|
| DigiKey Part Number | BAT83S-TAP-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | BAT83S-TAP | 
| Description | DIODE SCHOTTKY 60V 30MA DO204AH | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 60 V 30mA Through Hole DO-204AH (DO-35) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 60 V | |
| Current - Average Rectified (Io) | 30mA | |
| Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
| Speed | Small Signal =< 200mA (Io), Any Speed | |
| Current - Reverse Leakage @ Vr | 200 nA @ 60 V | |
| Capacitance @ Vr, F | 1.6pF @ 1V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-204AH (DO-35) | |
| Operating Temperature - Junction | 125°C (Max) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | 0,03370 € | 1.685,00 € | 
| 100.000 | 0,03119 € | 3.119,00 € | 
| 150.000 | 0,02992 € | 4.488,00 € | 
| 250.000 | 0,02893 € | 7.232,50 € | 
| Unit Price without VAT: | 0,03370 € | 
|---|---|
| Unit Price with VAT: | 0,04179 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece