
SD101A-TAP | |
|---|---|
DigiKey Part Number | SD101A-TAPGICT-ND - Cut Tape (CT) SD101A-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SD101A-TAP |
Description | DIODE SCHOTTKY 60V 30MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,06850 € | 34,25 € |
| 1.000 | 0,05778 € | 57,78 € |
| 2.000 | 0,05388 € | 107,76 € |
| 5.000 | 0,04661 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03031 € | 303,10 € |
| 20.000 | 0,02958 € | 591,60 € |
| 30.000 | 0,02947 € | 884,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |






