Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AU2PJ-M3/87A | |
|---|---|
DigiKey Part Number | AU2PJ-M3/87A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU2PJ-M3/87A |
Description | DIODE AVALANCHE 600V 1.6A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.6A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 42pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.500 | 0,22204 € | 1.443,26 € |
| 13.000 | 0,20682 € | 2.688,66 € |
| 19.500 | 0,20361 € | 3.970,40 € |
| Unit Price without VAT: | 0,22204 € |
|---|---|
| Unit Price with VAT: | 0,27533 € |



