TO-277A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277A
TO-277A
eSMP® Package Evolution

AU2PJ-M3/86A

DigiKey Part Number
AU2PJ-M3/86ATR-ND - Tape & Reel (TR)
AU2PJ-M3/86ACT-ND - Cut Tape (CT)
AU2PJ-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU2PJ-M3/86A
Description
DIODE AVALANCHE 600V 1.6A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.6A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.550
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32800 €3,28 €
1000,32510 €32,51 €
5000,30732 €153,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,20694 €310,41 €
3.0000,20361 €610,83 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,57040 €