Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1N5249B-TAP | |
|---|---|
DigiKey Part Number | 1N5249B-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5249B-TAP |
Description | DIODE ZENER 19V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06327 € | 1.898,10 € |
| 60.000 | 0,05881 € | 3.528,60 € |
| 90.000 | 0,05680 € | 5.112,00 € |
| Unit Price without VAT: | 0,06327 € |
|---|---|
| Unit Price with VAT: | 0,07845 € |





