
1N5249B-TR | |
|---|---|
DigiKey Part Number | 112-1N5249B-TR-ND - Tape & Reel (TR) 112-1N5249B-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5249B-TR |
Description | DIODE ZENER 19V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,16330 € | 16,33 € |
| 500 | 0,12214 € | 61,07 € |
| 1.000 | 0,10881 € | 108,81 € |
| 2.000 | 0,09759 € | 195,18 € |
| 5.000 | 0,08542 € | 427,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07789 € | 778,90 € |
| 20.000 | 0,07155 € | 1.431,00 € |
| 30.000 | 0,06833 € | 2.049,90 € |
| 50.000 | 0,06470 € | 3.235,00 € |
| 70.000 | 0,06255 € | 4.378,50 € |
| 100.000 | 0,06047 € | 6.047,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

