TMC0252K000FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 79
Unit Price: 11,46000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 9,14000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 8,39000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 89
Unit Price: 5,70000 €
Datasheet

Upgrade


Ohmite
In Stock: 0
Unit Price: 6,29080 €
Datasheet

Upgrade


Riedon products by Bourns
In Stock: 0
Unit Price: 4,45000 €
Datasheet
TMC SERIES 26.97mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMC SERIES 26.97mm
TMC0252K000FE02
TMC0252K000FE02

TMC0252K000FE02

DigiKey Part Number
TMC25-2.0K-ND
Manufacturer
Manufacturer Product Number
TMC0252K000FE02
Description
RES CHAS MNT 2K OHM 1% 25W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC0252K000FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,46000 €23,46 €
1016,83700 €168,37 €
2515,04720 €376,18 €
5013,92740 €696,37 €
10013,04930 €1.304,93 €
Manufacturers Standard Package
Unit Price without VAT:23,46000 €
Unit Price with VAT:29,09040 €