
RH0252K000FE02 | |
---|---|
DigiKey Part Number | 541-RH0252K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252K000FE02 |
Description | RH-25 2K 1% E02 E4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,39000 € | 8,39 € |
10 | 5,79700 € | 57,97 € |
25 | 5,09520 € | 127,38 € |
50 | 4,65600 € | 232,80 € |
100 | 4,28270 € | 428,27 € |
250 | 3,87392 € | 968,48 € |
500 | 3,61832 € | 1.809,16 € |
1.000 | 3,40125 € | 3.401,25 € |
Unit Price without VAT: | 8,39000 € |
---|---|
Unit Price with VAT: | 10,40360 € |