IQS7222C-001-QNR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 1.331
Unit Price: 0,74000 €
Datasheet

MFR Recommended


Azoteq (Pty) Ltd
In Stock: 13.822
Unit Price: 0,66000 €
Datasheet
Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IQS7222C-001-QNR

DigiKey Part Number
1790-IQS7222C-001-QNRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IQS7222C-001-QNR
Description
IC TOUCH BUTTONS 20-QFN
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider, Wheel 20-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
IQS7222C-001-QNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Azoteq (Pty) Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons, Slider, Wheel
Proximity Detection
Yes
Number of Inputs
13
LED Driver Channels
Up to 12
Interface
I2C
Resolution
16 b
Voltage - Supply
1.71V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes