
IQS7222C101CSR | |
|---|---|
DigiKey Part Number | 1790-IQS7222C101CSRTR-ND - Tape & Reel (TR) 1790-IQS7222C101CSRCT-ND - Cut Tape (CT) 1790-IQS7222C101CSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7222C101CSR |
Description | IC TOUCH BUTTONS 18-WLCSP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 18-WLCSP (1.62x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | IQS7222C101CSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | 13 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | 16 b | |
Voltage - Supply | 1.71V ~ 3.5V | |
Current - Supply | 370µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-UFBGA, WLCSP | |
Supplier Device Package | 18-WLCSP (1.62x1.62) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,62000 € | 3,10 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,54960 € | 13,74 € |
| 50 | 0,52340 € | 26,17 € |
| 100 | 0,49980 € | 49,98 € |
| 500 | 0,45224 € | 226,12 € |
| 1.000 | 0,43459 € | 434,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35758 € | 1.072,74 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

