Upgrade
Similar
Similar
Similar
Similar

564R20GASS10 | |
|---|---|
DigiKey Part Number | 564R20GASS10-ND |
Manufacturer | |
Manufacturer Product Number | 564R20GASS10 |
Description | CAP CER 10000PF 2KV Y5V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 2000V (2kV) Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R20GASS10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.618" Dia (15.70mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,55500 € | 25,55 € |
| 50 | 2,14160 € | 107,08 € |
| 250 | 1,87880 € | 469,70 € |
| 500 | 1,79742 € | 898,71 € |
| 1.000 | 1,73041 € | 1.730,41 € |
| 2.500 | 1,65962 € | 4.149,05 € |
| 5.000 | 1,61692 € | 8.084,60 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,46400 € |


