
564R30GAS10GJ | |
|---|---|
DigiKey Part Number | 564R30GAS10GJ-ND |
Manufacturer | |
Manufacturer Product Number | 564R30GAS10GJ |
Description | CAP CER 10000PF 3KV Y5U RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 3000V (3kV) Ceramic Capacitor Y5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 564R30GAS10GJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.374" (9.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,30400 € | 43,04 € |
| 50 | 3,69040 € | 184,52 € |
| 200 | 3,34440 € | 668,88 € |
| 600 | 3,15138 € | 1.890,83 € |
| 1.000 | 3,07995 € | 3.079,95 € |
| 2.600 | 2,97087 € | 7.724,26 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 7,24160 € |

