Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTCC201E4472GT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4472GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCC201E4472GT |
Description | NTC BARE DIE AG2 4.7K 2% TAPE E4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52666 € | 1.053,32 € |
| Unit Price without VAT: | 0,52666 € |
|---|---|
| Unit Price with VAT: | 0,65306 € |




