Parametric Equivalent
Parametric Equivalent




NTCC300E4472FT | |
|---|---|
DigiKey Part Number | BC3024TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCC300E4472FT |
Description | THERMISTOR NTC 4.7KOHM 3435K DIE |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |



