Upgrade

| MAL216099501E3 | |
|---|---|
| DigiKey Part Number | 4636PHTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MAL216099501E3 | 
| Description | CAP ALUM 470UF 20% 16V SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1250 Hrs @ 150°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
| Impedance | 80 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Surface Mount Land Size | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,11787 € | 1.117,87 € | 
| Unit Price without VAT: | 1,11787 € | 
|---|---|
| Unit Price with VAT: | 1,38616 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece