
| MAL216099602E3 | |
|---|---|
| DigiKey Part Number | 56-MAL216099602E3TR-ND - Tape & Reel (TR) 56-MAL216099602E3CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MAL216099602E3 | 
| Description | CAP ALUM 470UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 1250 Hrs @ 150°C | |
| Operating Temperature | -55°C ~ 150°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
| Impedance | 80 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 0.551" (14.00mm) | |
| Surface Mount Land Size | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,89000 € | 2,89 € | 
| 10 | 1,94700 € | 19,47 € | 
| 50 | 1,55420 € | 77,71 € | 
| 100 | 1,43040 € | 143,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 1,32292 € | 330,73 € | 
| 500 | 1,24084 € | 620,42 € | 
| 750 | 1,19943 € | 899,57 € | 
| 1.250 | 1,15328 € | 1.441,60 € | 
| 1.750 | 1,12615 € | 1.970,76 € | 
| 2.500 | 1,09996 € | 2.749,90 € | 
| 3.000 | 1,08751 € | 3.262,53 € | 
| 6.000 | 1,04536 € | 6.272,16 € | 
| 6.250 | 1,04443 € | 6.527,69 € | 
| Unit Price without VAT: | 2,89000 € | 
|---|---|
| Unit Price with VAT: | 3,58360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece