MAL215099613E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 1
Unit Price: 1,47000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Nichicon
In Stock: 126.145
Unit Price: 1,09000 €
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL215099613E3

DigiKey Part Number
4394PHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL215099613E3
Description
CAP ALUM 680UF 20% 25V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
905 mA @ 100 kHz
Impedance
77 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.492" L x 0.492" W (12.50mm x 12.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,09285 €1.092,85 €
Unit Price without VAT:1,09285 €
Unit Price with VAT:1,35513 €