
EEE-FK1V681AQ | |
|---|---|
DigiKey Part Number | PCE4863TR-ND - Tape & Reel (TR) PCE4863CT-ND - Cut Tape (CT) PCE4863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V681AQ |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V681AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,78300 € | 7,83 € |
| 50 | 0,67380 € | 33,69 € |
| 100 | 0,62140 € | 62,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,60450 € | 120,90 € |
| 400 | 0,54168 € | 216,67 € |
| 600 | 0,52267 € | 313,60 € |
| 1.000 | 0,50342 € | 503,42 € |
| 1.400 | 0,48594 € | 680,32 € |
| 2.000 | 0,47858 € | 957,16 € |
| 2.400 | 0,46775 € | 1.122,60 € |
| 4.800 | 0,44771 € | 2.149,01 € |
| 5.000 | 0,44644 € | 2.232,20 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,76080 € |

