Similar
Similar
Similar

D103M43Z5UL6TE6R | |
|---|---|
DigiKey Part Number | D103M43Z5UL6TE6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D103M43Z5UL6TE6R |
Description | CAP CER 10000PF 500V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | D103M43Z5UL6TE6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.252" (6.40mm) | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,23583 € | 4.716,60 € |
| Unit Price without VAT: | 0,23583 € |
|---|---|
| Unit Price with VAT: | 0,29243 € |



