D103M43Z5UL63L6R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09571 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09539 €
Datasheet
10000 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D103M43Z5UL63L6R

DigiKey Part Number
BC5114-ND
Manufacturer
Manufacturer Product Number
D103M43Z5UL63L6R
Description
CAP CER 10000PF 500V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 500V Ceramic Capacitor Z5U Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
D103M43Z5UL63L6R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.252" (6.40mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51500 €5,15 €
500,39980 €19,99 €
1000,36410 €36,41 €
5000,30384 €151,92 €
1.0000,28519 €285,19 €
3.0000,26216 €786,48 €
5.0000,25365 €1.268,25 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:1,00440 €