New at DigiKey
13.12' (4.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.12' (4.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
486-4151
486-4151

486-4151

DigiKey Part Number
5921-486-4151-ND
Manufacturer
Manufacturer Product Number
486-4151
Description
CORD 18AWG 1-15P - 320-C7 13.12'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
13.12' (4.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Product Attributes
Type
Description
Select All
Category
Manufacturer
UKB Electronics Ltd
Series
-
Packaging
Box
Part Status
Active
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
13.12' (4.00m)
Approval Agency Marking
cUL, ENEC, UL
Approved Countries
Canada, Europe, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0003,32313 €6.646,26 €
Manufacturers Standard Package
Unit Price without VAT:3,32313 €
Unit Price with VAT:4,12068 €