
| UPS-DC1248-9 | |
|---|---|
| DigiKey Part Number | 2303-UPS-DC1248-9-ND | 
| Manufacturer | |
| Manufacturer Product Number | UPS-DC1248-9 | 
| Description | UPS PRO, 30W 100VA DIECAST ENCLO | 
| Manufacturer Standard Lead Time | 2 Weeks | 
| Customer Reference | |
| Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 30W 48V | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tycon Systems Inc. | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Standby (No Regulation) | |
| Voltage - Input | 57V | |
| Applications | General Purpose, Industrial Control | |
| Form | - | |
| Power - Rated | 30W | |
| AC Outlets | - | |
| Backup Time - Max Load | - | |
| Media Lines Protected | - | |
| Voltage - Output | 48V | |
| Input Connector | - | |
| Output Connector | - | |
| Cord Length | - | |
| Approval Agency | - | |
| Size / Dimension | 10.984" L x 8.504" W (279.00mm x 216.00mm) | |
| Height | 3.504" (89.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 271,76333 € | 3.261,16 € | 
| Unit Price without VAT: | 271,76333 € | 
|---|---|
| Unit Price with VAT: | 336,98653 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece