42020 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 1.477,86000 €
Datasheet
Image for 42020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42020

DigiKey Part Number
42020-ND
Manufacturer
Manufacturer Product Number
42020
Description
RF PWR DIVIDER 2GHZ-8GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 18dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Insertion Loss
0.7dB
Frequency
2 GHz ~ 8 GHz
Specifications
Isolation (Min) 18dB
Size / Dimension
1.500" L x 1.000" W x 0.370" H (38.10mm x 25.40mm x 9.40mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes