Image for PWD-5522-02-SMA-79 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWD-5522-02-SMA-79

DigiKey Part Number
116-PWD-5522-02-SMA-79-ND
Manufacturer
Manufacturer Product Number
PWD-5522-02-SMA-79
Description
RF PWR DIVIDER 2GHZ-8GHZ MODULE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 20dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Midwest Microwave
Series
-
Packaging
Bulk
Part Status
Active
Insertion Loss
0.5dB
Frequency
2 GHz ~ 8 GHz
Specifications
Isolation (Min) 20dB
Size / Dimension
2.000" L x 1.000" W (50.80mm x 25.40mm)
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.477,86000 €1.477,86 €
Manufacturers Standard Package
Unit Price without VAT:1.477,86000 €
Unit Price with VAT:1.832,54640 €