
OMNIVSINT1500XL | |
|---|---|
DigiKey Part Number | TL437-ND |
Manufacturer | |
Manufacturer Product Number | OMNIVSINT1500XL |
Description | BATTERY BACK UP TOWER AVR 230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Desktop, Home Theater 1.5kVA / 940W 230V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 940W | |
AC Outlets | 8 (UPS) | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 230V | |
Input Connector | IEC 320-C14 | |
Output Connector | IEC 320-C13 (8) | |
Cord Length | 5.98" (0.15m) | |
Size / Dimension | 7.500" L x 7.200" W (190.50mm x 182.88mm) | |
Height | 11.800" (299.72mm) | |
Weight | 32 lbs (14.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,28000 € | 451,28 € |
| 5 | 421,19400 € | 2.105,97 € |
| 10 | 408,86400 € | 4.088,64 € |
| Unit Price without VAT: | 451,28000 € |
|---|---|
| Unit Price with VAT: | 559,58720 € |










