TC7SZ38F(T5L,JF,T) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3.134
Unit Price: 0,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 652
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 92.817
Unit Price: 0,20000 €
Datasheet

Similar


Texas Instruments
In Stock: 107.619
Unit Price: 0,73000 €
Datasheet
TC7SZ00F,LJ(CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ38F(T5L,JF,T)

DigiKey Part Number
TC7SZ38F(T5LJFT)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC7SZ38F(T5L,JF,T)
Description
IC GATE NAND 1CH 2-INP SMV
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SMV
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SMV
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes