
74LVC1G38GV,125 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G38GV,125TR-ND - Tape & Reel (TR) 1727-74LVC1G38GV,125CT-ND - Cut Tape (CT) 1727-74LVC1G38GV,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G38GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,09210 € | 9,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05800 € | 174,00 € |
| 6.000 | 0,05602 € | 336,12 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

