Similar

TC7SHU04FE,LM | |
|---|---|
DigiKey Part Number | TC7SHU04FELMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC7SHU04FE,LM |
Description | IC INVERTER 1CH 1-INP ESV |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel ESV |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | ESV | |
Package / Case | SOT-553 | |
Base Product Number |


