
TC7SHU04FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SHU04FULJ(CTTR-ND - Tape & Reel (TR) TC7SHU04FULJ(CTCT-ND - Cut Tape (CT) TC7SHU04FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SHU04FU,LJ(CT |
Description | IC INVERTER 1CH 1-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SHU04FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.3V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07400 € | 0,74 € |
| 25 | 0,06520 € | 1,63 € |
| 100 | 0,05500 € | 5,50 € |
| 250 | 0,05012 € | 12,53 € |
| 500 | 0,04722 € | 23,61 € |
| 1.000 | 0,04479 € | 44,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04057 € | 121,71 € |
| 6.000 | 0,03916 € | 234,96 € |
| 9.000 | 0,03845 € | 346,05 € |
| 15.000 | 0,03766 € | 564,90 € |
| 21.000 | 0,03721 € | 781,41 € |
| 30.000 | 0,03677 € | 1.103,10 € |
| 75.000 | 0,03582 € | 2.686,50 € |
| 150.000 | 0,03525 € | 5.287,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |


