Parametric Equivalent
Parametric Equivalent

TC74LCX244F(EL,K,F | |
|---|---|
DigiKey Part Number | TC74LCX244F(ELKFTR-ND - Tape & Reel (TR) TC74LCX244F(ELKFCT-ND - Cut Tape (CT) TC74LCX244F(ELKFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX244F(EL,K,F |
Description | IC BUFFER NON-INVERT 3.6V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX244F(EL,K,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20188 € | 403,76 € |
| 4.000 | 0,19599 € | 783,96 € |
| 6.000 | 0,19304 € | 1.158,24 € |
| 10.000 | 0,18978 € | 1.897,80 € |
| 14.000 | 0,18787 € | 2.630,18 € |
| 20.000 | 0,18604 € | 3.720,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |


