
SN74LVCH244ANSR | |
|---|---|
DigiKey Part Number | 296-28521-2-ND - Tape & Reel (TR) 296-28521-1-ND - Cut Tape (CT) 296-28521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH244ANSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32610 € | 32,61 € |
| 250 | 0,30380 € | 75,95 € |
| 500 | 0,29030 € | 145,15 € |
| 1.000 | 0,28544 € | 285,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27007 € | 540,14 € |
| 4.000 | 0,26255 € | 1.050,20 € |
| 6.000 | 0,25878 € | 1.552,68 € |
| 10.000 | 0,25461 € | 2.546,10 € |
| 14.000 | 0,25217 € | 3.530,38 € |
| 20.000 | 0,24983 € | 4.996,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

