Diode 30 V 800mA Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 800mA Surface Mount USC
SOD-323

CUS08F30,H3F

DigiKey Part Number
CUS08F30H3FTR-ND - Tape & Reel (TR)
CUS08F30H3FCT-ND - Cut Tape (CT)
CUS08F30H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS08F30,H3F
Description
DIODE SCHOTTKY 30V 800MA USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 800mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS08F30,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403.192
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13600 €1,36 €
1000,08490 €8,49 €
5000,06230 €31,15 €
1.0000,05502 €55,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04434 €133,02 €
6.0000,03978 €238,68 €
9.0000,03746 €337,14 €
15.0000,03484 €522,60 €
21.0000,03329 €699,09 €
30.0000,03179 €953,70 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €